EEE-TQV101XAP

Panasonic
667-EEE-TQV101XAP
EEE-TQV101XAP

Mfr.:

Description:
Aluminum Electrolytic Capacitors - SMD 35V 100uF 6.3x7.7mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 54

Stock:
54
Can Ship Immediately
On Order:
17,100
Expected 2026-04-09
14,400
Expected 2026-05-08
Factory Lead-Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 900)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.80 $1.80
$0.881 $8.81
$0.795 $79.50
$0.649 $324.50
Full Reel (Order in multiples of 900)
$0.539 $485.10
$0.514 $925.20
$0.502 $2,259.00
$0.461 $4,563.90
$0.451 $10,959.30
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminum Electrolytic Capacitors - SMD
RoHS:  
100 uF
35 VDC
6.3 mm (0.248 in)
7.7 mm (0.303 in)
2000 Hour
Aluminum Electrolytic Capacitors
20 %
197 mA
300 mOhms
- 40 C
+ 125 C
8 mm
TQ
AEC-Q200
Reel
Cut Tape
MouseReel
Brand: Panasonic
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 900
Subcategory: Capacitors
Termination Style: SMD/SMT
Unit Weight: 570 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8532220000
CNHTS:
8532221000
TARIC:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99

TQ Aluminum Electrolytic Capacitors

Panasonic TQ Aluminum Electrolytic Capacitors provide up to 2000 hours endurance at +125°C and are ideal for automotive applications. These devices feature 35VDC, capacitance value of 47µF or 100µF, Equivalent Series Resistance (ESR) of 0.3Ω, and ripple current of 197mA. Panasonic TQ Aluminum Electrolytic Capacitors offer a height of 8mm and length of 7.7mm or 8mm. These capacitors are AEC-Q200 qualified with standard, high temperature, or vibration-proof options available.

Automotive Capacitors

Panasonic designs capacitors that are suitable for automotive applications and include large capacitance ranges and modules with low equivalent series resistance (ESR), high-temperature ratings, and more. These capacitors are available in aluminum electrolytic, hybrid, and film variations, ensuring there are options for almost any project or application.