ALDP118W

Panasonic Industrial Devices
769-ALDP118W
ALDP118W

Mfr.:

Description:
General Purpose Relays LD-P RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.38 $3.38
$3.17 $31.70
$2.87 $71.75
$2.76 $138.00
$2.68 $268.00
$2.53 $759.00
$2.46 $1,230.00
$2.39 $2,390.00
$2.20 $11,000.00

Alternative Packaging

Mfr. Part #:
Packaging:
Tube
Availability:
In Stock
Price:
$3.37
Min:
1

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
Slim
18 VDC
1 Form A (SPST-NO)
5 A
Solder Pin
Through Hole
277 VAC, 30 VDC
Solder Pin
Non-Latching
1.62 kOhms
11.1 mA
Silver Nickel (AgNi)
LD-P
20.5 mm
7.2 mm
15.3 mm
Bulk
Brand: Panasonic Industrial Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Maximum Switching Current: 5 A
Power Consumption: 200 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536490010
CNHTS:
8536490090
USHTS:
8536410020
JPHTS:
8536490001
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

LD-P General Power Relays

Panasonic Industrial Devices LD-P General Power Relays feature a 1 Form A contact arrangement and 5A 277VAC rated switching capacity. These compact devices utilize a sealed protective construction with a slim profile, measuring 7.2mm (width) x 20.5mm (length) x 15.3mm (height). These power relays offer excellent heat resistance and tracking performance and have an ambient operating temperature of -40°C to +85°C. Panasonic Industrial Devices LD-P General Power Relays are ideally suited for use in boilers, hot water units, air conditioners, fan heaters, refrigerators, and microwave ovens.