CR1612

Panasonic Battery
658-CR1612
CR1612

Mfr.:

Description:
Coin Cell Battery 3V 40mAH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Coin Cell Battery
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
CR
CR1612
Lithium Manganese Dioxide (LiMnO2)
3 V
40 mAh
Non-Rechargeable
Pressure Contact
16 mm
1.2 mm
- 30 C
+ 60 C
Tray
Brand: Panasonic Battery
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Product Type: Coin Cell Battery
Factory Pack Quantity: 20
Subcategory: Battery
Part # Aliases: CR1612/BE CR-1612/BN
Unit Weight: 5.844 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8506000000
USHTS:
8506500010
ECCN:
EAR99

CR1025/H9BN Lithium Manganese Dioxide Batteries

Panasonic CR1025/H9BN Lithium Manganese Dioxide Batteries are designed to provide long-lasting reliable power in various devices. These batteries feature a nominal capacity of 30mAh, a nominal voltage of 3V, good pulse capability, stable discharge voltage, and a -30°C to +60°C operating temperature range. Panasonic CR1025 batteries are ideal for memory backup, laser pens, calculators, car keys, fitness appliances, and medical devices.

Coin Cell Batteries

Panasonic Coin Cell Batteries include lithium and rechargeable lithium alloy coin cell batteries. BR series features a high energy density and exhibits stable performance under relatively high temperatures. CR series features high energy density and is ideal for equipment requiring relatively high current. ML series manganese rechargeable lithium batteries are compact and can be incorporated into circuits where 3V ICs are used to save space. Panasonic VL series rechargeable batteries feature vanadium oxide for the positive pole, lithium alloy for the negative pole, and a non-aqueous solvent for the electrolyte.

Battery Types

Panasonic batteries include a variety of types for a wide array of applications. Metal Hydride Batteries offer up to three times the capacity of same-size standard Nickel Cadmium batteries. Coin Cell Batteries include lithium and rechargeable lithium alloy cells featuring high energy density. Consumer and Photo Batteries are alkaline or lithium batteries designed for use in a broad range of applications and industries, including cylindrical CR lithium batteries for use in cameras. Electronic Batteries are cylindrical lithium and pin-type lithium batteries for power supplies, LEDs, and other applications. Sealed Lead Acid Batteries are valve-regulated rechargeable batteries. Amorphous Silicon Solar Cells offer high voltage output, can be virtually any shape and can be affixed to a wide variety of materials.