X-5735-LW350-S-2-R

PUI Audio
665-X5735LW350S2R
X-5735-LW350-S-2-R

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial 2500Hz 110dBA 12Vdc

In Stock: 7

Stock:
7 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$27.20 $27.20
$20.99 $209.90
$18.76 $469.00
$17.73 $886.50
$17.67 $1,767.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
REACH - SVHC:
Brand: PUI Audio
Current Rating: 200 mA
Dimensions: 44 mm x 39 mm x 56.5 mm
Frequency: 3 kHz
Height: 39 mm
Length: 56.5 mm
Mounting Style: Bracket Mount
Packaging: Bulk
Product: Indicators
Product Type: Audio Indicators & Alerts
Series: XL
Sound Pressure Level: 125 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Wire Lead
Tone: Siren
Type: Piezoelectric
Voltage Rating: 12 VDC
Width: 44 mm
Unit Weight: 73.365 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8531109090
CNHTS:
8531801000
USHTS:
8531809041
TARIC:
8531807000
ECCN:
EAR99

Audio Devices with Wire Assemblies

PUI Audio now offers audio devices with wire assemblies. A selection of benders, indicators, transducers, microphones, and speakers are available with pre-wired assemblies ready for the production line. The benefit of new value-added process is reduced handling, minimizing the risk of damage to the component.