TOW-1538L-LW100-R

PUI Audio
665-TOW1538LLW100R
TOW-1538L-LW100-R

Mfr.:

Description:
Microphones MICROPHONE -38DB 2VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 47

Stock:
47 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.24 $4.24
$3.33 $33.30
$3.04 $76.00
$2.82 $141.00
$2.62 $262.00
$2.38 $714.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Microphones
RoHS:  
Omnidirectional
2.2 kOhms
500 uA
- 38 dB
Solder Pin
IP67
4 mm
2.9 mm
10 V
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Length - mm: 100 mm
Packaging: Bulk
Product Type: Microphones
Factory Pack Quantity: 100
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8518108030
TARIC:
8518109590
ECCN:
EAR99