SMT-1027-S-HT-2-R

PUI Audio
665-SMT1027SHT2R
SMT-1027-S-HT-2-R

Mfr.:

Description:
Speakers & Transducers TRANSDUCER 3.6V0-P 95DB 2700HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,647

Stock:
1,647 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.25 $2.25
$1.77 $17.70
$1.60 $40.00
$1.49 $74.50
$1.39 $139.00
$1.27 $317.50
$1.24 $620.00
Full Reel (Order in multiples of 1000)
$1.06 $1,060.00
$1.03 $2,060.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
Transducers
Electromagnetic
Board Mount
2.7 kHz
95 dBA
18 Ohms
Square
Gullwing Lead
- 40 C
+ 105 C
10 mm
10 mm
3.3 mm
Brand: PUI Audio
Current Rating: 100 mA
Dimensions: 10 mm x 10 mm x 3.3 mm
Height: 3.3 mm
Packaging: Reel
Packaging: Cut Tape
Product Type: Speakers & Transducers
Self Resonant Frequency: 2.7 kHz
Series: SMT-10
Factory Pack Quantity: 1000
Subcategory: Audio Devices
Voltage Rating: 3.6 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8531809041
ECCN:
EAR99

SMT Transducers

PUI Audio Surface Mount (SMT) Transducers provide convenient solutions to difficult audio requirements. Presented in a variety of styles, PUI Audio SMT Transducers allow product designers to leverage the power of their own drive circuit or processor to achieve the exact tone, or multiple tones, their design requires, with the ability to vary the sound pressure level (SPL).