SMT-0827-SW-3V-R

PUI Audio
665-SMT0827SW3VR
SMT-0827-SW-3V-R

Mfr.:

Description:
Speakers & Transducers 3.6VP-P 60MA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,510

Stock:
4,510 Can Ship Immediately
Factory Lead-Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 600)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$6.12 $6.12
$4.84 $48.40
$4.41 $110.25
$4.10 $205.00
$3.84 $384.00
$3.81 $952.50
Full Reel (Order in multiples of 600)
$3.62 $2,172.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Transducers
Electromagnetic
Board Mount
2.73 kHz
85 dBA
15 Ohms
Square
Gullwing Lead
- 40 C
+ 85 C
8.5 mm
8.5 mm
5.5 mm
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 60 mA
Dimensions: 8.5 mm L x 8.5 mm W x 5.5 mm H
Height: 5.5 mm
Length - in: 0.335 in
Length - mm: 8.5 mm
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Speakers & Transducers
Self Resonant Frequency: 2.73 kHz
Series: SMT-08
Factory Pack Quantity: 600
Subcategory: Audio Devices
Voltage Rating: 3.6 V
Width - in: 0.335 in
Width - mm: 8.5 mm
Unit Weight: 1.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8531800090
CNHTS:
8518290000
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99

SMT Transducers

PUI Audio Surface Mount (SMT) Transducers provide convenient solutions to difficult audio requirements. Presented in a variety of styles, PUI Audio SMT Transducers allow product designers to leverage the power of their own drive circuit or processor to achieve the exact tone, or multiple tones, their design requires, with the ability to vary the sound pressure level (SPL).