SMS-1516MS-2-R

PUI Audio
665-SMS-1516MS-2-R
SMS-1516MS-2-R

Mfr.:

Description:
Speakers & Transducers .3W 16 OHM SMT SPEAKER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 600   Multiples: 600
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
$3.75 $2,250.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Brand: PUI Audio
Packaging: Reel
Product Type: Speakers & Transducers
Series: SMS
Factory Pack Quantity: 600
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8518298000
ECCN:
EAR99

SMS Series Surface-Mount Speakers

PUI Audio SMS Series Surface-Mount Speakers offer a 30Ω impedance rating and a maximum of 2.5W input power rating. These speakers feature <5% total harmonic distortion, up to 7mm height, and a surface-mount design. PUI Audio SMS series Surface-Mount speakers operate in a wide temperature range of -40°C to +85°C or +105°C.