PUM-3046L-R

PUI Audio
665-PUM3046LR
PUM-3046L-R

Mfr.:

Description:
Microphones 2.2kOhm x 6mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,004

Stock:
1,004
Can Ship Immediately
On Order:
2,800
Expected 2026-02-23
Factory Lead-Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.73 $4.73
$3.44 $34.40
$3.05 $61.00
$2.81 $140.50
$2.57 $257.00
$2.26 $452.00
$2.14 $1,070.00
$2.11 $2,110.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Microphones
RoHS:  
Omnidirectional
2.2 kOhms
- 44 dB
SMD/SMT
6 mm
9.7 mm
9.7 mm
4.5 mm
2 V
Brand: PUI Audio
Packaging: Bulk
Product Type: Microphones
Series: PUM
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width - in: 0.118 in
Width - mm: 3 mm
Unit Weight: 420.363 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8518100000
USHTS:
8518108030
TARIC:
8518109590
ECCN:
EAR99