POM-2246P-2-R

PUI Audio
665-POM2246P2R
POM-2246P-2-R

Mfr.:

Description:
Microphones 2.2kOhm x 5.8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 89

Stock:
89 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.92 $3.92
$2.96 $29.60
$2.67 $53.40
$2.46 $123.00
$2.26 $226.00
$2.05 $410.00
$1.95 $975.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Microphones
RoHS:  
Omnidirectional
2.2 kOhms
- 44 dB
Solder Pin
6 mm
6 mm
6 mm
1.6 mm
2 V
Brand: PUI Audio
Length - in: 0.236 in
Length - mm: 6 mm
Packaging: Bulk
Product Type: Microphones
Series: POM
Factory Pack Quantity: 100
Subcategory: Audio Devices
Width - in: 0.236 in
Width - mm: 6 mm
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8518100000
USHTS:
8518108030
TARIC:
8518109590
ECCN:
EAR99