AT-1438-TWT-R

PUI Audio
665-AT-1438TWTR
AT-1438-TWT-R

Mfr.:

Description:
Speakers & Transducers 5V 80dBA 3800Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,778

Stock:
5,778 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.41 $3.41
$2.62 $26.20
$2.28 $45.60
$2.14 $107.00
$1.94 $194.00
$1.89 $378.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
REACH - SVHC:
Transducers
Piezoelectric
PCB Mount
3.8 kHz
80 dBA
Round
Solder Pin
- 30 C
+ 80 C
13.8 mm
6.8 mm
Brand: PUI Audio
Current Rating: 1 mA
Dimensions: 13.8 mm L x 13.8 mm W x 6.8 mm H
Height: 6.8 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 3.8 kHz
Series: AT
Factory Pack Quantity: 100
Subcategory: Audio Devices
Voltage Rating: 5 V
Unit Weight: 3.475 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8531109090
CNHTS:
8531801000
USHTS:
8531801500
TARIC:
8531804090
MXHTS:
85318099
ECCN:
EAR99