AT-1220-TT-3-R

PUI Audio
665-AT-1220TT3R
AT-1220-TT-3-R

Mfr.:

Description:
Speakers & Transducers 1.5V 73dBA 2048Hz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 96

Stock:
96 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.95 $1.95
$1.51 $15.10
$1.38 $27.60
$1.28 $64.00
$1.20 $120.00
$1.04 $208.00
$1.02 $510.00
$0.977 $977.00
$0.975 $1,950.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Transducers
Electromagnetic
PCB Mount
2.048 kHz
73 dBA
50 Ohms
Round
Solder Pin
- 20 C
+ 70 C
12 mm
5.5 mm
Brand: PUI Audio
Packaging: Tray
Product Type: Speakers & Transducers
Series: AT
Factory Pack Quantity: 100
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8531109090
CNHTS:
8531801000
USHTS:
8531809041
ECCN:
EAR99