ASX04008-R

PUI Audio
665-ASX04008R
ASX04008-R

Mfr.:

Description:
Speakers & Transducers EXCITER 40MM 8 OHM 3W 83DB 450 HZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 200   Multiples: 40
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.97 $1,994.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Exciter
Adhesive Mount
450 Hz
83 dBA
8 Ohms
3 W
Round
Solder Eyelet
- 20 C
+ 60 C
40 mm
16 mm
Neodymium Iron Boron (NdFeB)
Brand: PUI Audio
Dimensions: 36.7 mm L x 36.7 mm W x 12.5 mm H
Height: 12.5 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Self Resonant Frequency: 400 Hz
Series: ASX
Factory Pack Quantity: 40
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8518290000
USHTS:
8518298000
ECCN:
EAR99

ASX Audio Sound eXciters

PUI Audio ASX Audio Sound eXciters are compact audio emitters designed to add audio to almost any application, without significant redesign, and without the challenges of convensional speakers. The ASX devices are built on the same principal as speakers, with a permanent magnet and a moving voice coil to generate sound, directly proportional to an audio signal. However, where a speaker relies on the diaphragm to modulate air and make sound, ASX Audio Sound eXciters rely upon the voice coil being coupled directly to the inside surface of an object, transforming that object's outer surface into an invisible, protected speaker by imparting vibration from the exciter's moving mass into the surface.