AST-01508MR-R

PUI Audio
665-AST-01508MR-R
AST-01508MR-R

Mfr.:

Description:
Speakers & Transducers TRANSDUCER-SPKR 8OHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,103

Stock:
1,103 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.18 $6.18
$4.78 $47.80
$4.44 $111.00
$3.97 $198.50
$3.83 $383.00
$3.77 $1,508.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
PCB Mount
1.7 kHz
87 dBA
8 Ohms
300 mW
Round
Solder Pin
- 20 C
+ 55 C
15 mm
7.5 mm
Neodymium (Nd)
Mylar
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 36 mm L x 45 mm W x 20 mm H
Height: 20 mm
Height - in: 0.295 in
Height - mm: 7.5 mm
Length - in: 0.591 in
Length - mm: 15 mm
Packaging: Bulk
Product Type: Speakers & Transducers
Self Resonant Frequency: 420 Hz
Factory Pack Quantity: 400
Subcategory: Audio Devices
Width - in: 0.591 in
Width - mm: 15 mm
Unit Weight: 3.324 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8518290000
CNHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99