AS09008PO-11-WR-R

PUI Audio
665-AS09008PO-11-WRR
AS09008PO-11-WR-R

Mfr.:

Description:
Speakers & Transducers SPEAKER 5W 8OHM 85DB 180HZ WATER RESISTANCE TREATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,294

Stock:
1,294 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$12.92 $12.92
$10.04 $100.40
$9.12 $228.00
$8.47 $423.50
$7.86 $786.00
$7.66 $1,915.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Water Resistant Cone
Panel Mount
180 Hz
85 dBA
8 Ohms
5 W
Rectangular
Solder Lug
- 20 C
+ 65 C
90 mm
50 mm
38.5 mm
Ferrite
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 90 mm x 50 mm x 38.5 mm
Height: 38.5 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 180 Hz
Series: AS
Factory Pack Quantity: 50
Subcategory: Audio Devices
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8518290000
CNHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99