AS02008MR-R

PUI Audio
665-AS02008MRR
AS02008MR-R

Mfr.:

Description:
Speakers & Transducers .5W 8 OHM 86DBA 500HZ MYLAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 593

Stock:
593 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.92 $3.92
$3.05 $30.50
$2.76 $69.00
$2.58 $129.00
$2.38 $238.00
$2.12 $636.00
$2.06 $1,030.00

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Speakers & Transducers
RoHS:  
Speakers
Electromagnetic
Board Mount
4 kHz
86 dBA
8 Ohms
500 mW
Round
Solder Pad
- 20 C
+ 55 C
20 mm
3 mm
Neodymium Iron Boron (NdFeB)
Mylar
IP65
Brand: PUI Audio
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 20 mm L x 20 mm W x 3 mm H
Height: 3 mm
Packaging: Tray
Product Type: Speakers & Transducers
Self Resonant Frequency: 500 Hz
Series: AS
Factory Pack Quantity: 100
Subcategory: Audio Devices
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8518290000
CNHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99