AMP1X2

PUI Audio
665-AMP1X2
AMP1X2

Mfr.:

Description:
Audio IC Development Tools Amplifier Eval Board Class D 2W Mono

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 25

Stock:
25 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$30.26 $30.26

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: Audio IC Development Tools
RoHS:  
Development Boards
Audio Amplifier Board
MAX9768
7 V to 12 V
Bulk
Brand: PUI Audio
For Use With: Class D Mono Amplifier
Output Power: 4 W
Product Type: Audio IC Development Tools
Series: AMP
Factory Pack Quantity: 25
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8534000070
ECCN:
EAR99

AMP1X2 & AMP2X2 Audio Amplifier Evaluation Boards

PUI Audio AMP1X2 and AMP2X2 Audio Amplifier Evaluation Boards deliver 2W per channel into 8Ω loads and 4W per channel into 4Ω loads at <1% THD+N, while using a 7V DC supply. These boards provide low quiescent current, thermal overload protection, and short-circuit protection. The AMP1X2 audio amplifier board features a MAX9768 Class-D mono amplifier for maximum signal fidelity. The AMP2X2 audio amplifier board features a MAX9744 Class-D stereo amplifier circuit for maximum signal fidelity. These amplifier boards measure 38mm x 38mm and include 100mil header pins for simplified prototyping and system integration.