AMM-4038-B

PUI Audio
665-AMM-4038-B
AMM-4038-B

Mfr.:

Description:
MEMS Microphones MICROPHONE -38DB 2.75VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,150

Stock:
1,150 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.34 $4.34
$3.41 $34.10
$3.12 $78.00
$2.90 $145.00
$2.71 $271.00
$2.62 $655.00
$2.45 $1,225.00
Full Reel (Order in multiples of 1250)
$2.45 $3,062.50

Product Attribute Attribute Value Select Attribute
PUI Audio
Product Category: MEMS Microphones
RoHS:  
- 38 dB
69 dB
400 Ohms
20 Hz to 20 kHz
110 uA
2.75 V
- 40 C
+ 85 C
Analog
4 mm
3 mm
1.2 mm
Reel
Cut Tape
Brand: PUI Audio
Dimensions: 4 mm x 3 mm x 1.2 mm
Directional Properties: Omnidirectional
Mounting Style: SMD/SMT
Package / Case: SMD-4
Product Type: MEMS Microphones
Shape: Rectangular
Sound Pressure Level: 160 dB
Factory Pack Quantity: 1250
Subcategory: Microphones
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 2.4 V
Termination Style: SMD/SMT
Type: Analog MEMS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
TARIC:
8518100090
ECCN:
EAR99

MEMS Microphones

PUI Audio MEMS Microphones feature a specialized preamplification ASIC that provides high sensitivity and high SNR output from a capacitive audio sensor in a small footprint. These high-performance microphones feature low distortion and high acoustic overload points, resulting in high dynamic range performance. The MEMS microphones offer competitive advantages over most microphones in the market, including ultra-low current consumption. These microphones are housed and packaged for surface mounting and high-temperature reflow assemblies. Key applications include security monitoring devices (breaking-glass detection), industrial devices (machine monitoring for predictive maintenance, in-cabin operator safety), microphone arrays, and consumer devices (smart IoT).