ODC10025-24HB10A

Orion Fans
670-ODC10025-24HB10A
ODC10025-24HB10A

Mfr.:

Description:
Blowers & Centrifugal Fans DC Centrifugal Fan, 100x25.2mm, 24VDC, 1.9"H2O, 4x Wire, Open Collector Tach/PWM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
19 Weeks Estimated factory production time.
Minimum: 200   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$44.16 $8,832.00
$43.49 $10,872.50
500 Quote

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: Blowers & Centrifugal Fans
RoHS:  
Centrifugal
DC
24 VDC
55.4 CFM
Ball
65.4 dBA
5950 RPM
20.4 W
100 mm
25.2 mm
100 mm
Polybutylene Terephthalate (PBT)
Wire Leads - 4
ODC10025
Tachometer, PWM
Brand: Orion Fans
Lead Length: 300 mm
Life: 70000 Hours
Pressure Type: 1.9 in H2O
Product Type: Blowers
Size: 100 mm x 25.2 mm
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 136.078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414596560

ODC10025 Compact 100x25mm DC Centrifugal Blowers

Orion Fans ODC10025 Compact DC Centrifugal Blowers are small motorized impellers (100mm x 25mm footprint) that include a pulse width modulation (PWM) speed control input and an open collector tachometer output as standard features. The series features 12V, 24V, or 48V rated voltage options, a 5950RPM rated speed, and 65.0CFM maximum airflow. Orion Fans ODC10025 DC Centrifugal Blowers are suited for a variety of applications, including refrigeration, agriculture, medical, appliances/food equipment, and kiosks/digital signage.