OD254AP-48LB

Orion Fans
670-OD254AP-48LB
OD254AP-48LB

Mfr.:

Description:
DC Fans DC Fan, 254x89mm Round, 48VDC, 550CFM, 0.48A, 39dBA, 1650RPM, Ball, 2xWire 20AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
19 Weeks Estimated factory production time.
Minimum: 204   Multiples: 12
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$169.77 $34,633.08

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
RoHS:  
Axial
254 mm
89 mm
254 mm
48 VDC
550 CFM (15.6 m3/min)
1650 RPM
Ball
39 dBA
15 W
Aluminum
Wire Leads
OD254AP
Brand: Orion Fans
Current Type: DC
Pressure Type: 0.37 in H2O
Product Type: DC Fans
Factory Pack Quantity: 12
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1.814 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
CNHTS:
8414599050
USHTS:
8414596590
TARIC:
8414592590