OD254AP-12MB

Orion Fans
670-OD254AP-12MB
OD254AP-12MB

Mfr.:

Description:
DC Fans DC Fan, 254x89mm Round, 12VDC, 690CFM, 4.2A, 47dBA, 2000RPM, Dual Ball, Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$210.40 $210.40
$174.89 $1,748.90
$165.70 $4,142.50

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
RoHS:  
Axial
254 mm
89 mm
254 mm
12 VDC
690 CFM (19.5 m3/min)
2000 RPM
Ball
47 dBA
23 W
Auto Restart, Polarity Protection
Aluminum
Wire Leads - 2
OD254AP
Brand: Orion Fans
Current Type: DC
Diameter: 254 mm
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1.814 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
CNHTS:
8414599050
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99