OD254AP-12HB

Orion Fans
670-OD254AP-12HB
OD254AP-12HB

Mfr.:

Description:
DC Fans DC Fan, 254x89mm Round, 12VDC, 830CFM, 5.4A, 60dBA, 2400RPM, Dual Ball, Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$221.56 $221.56
$175.94 $1,759.40
$165.71 $4,142.75

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
RoHS:  
Axial
254 mm
89 mm
254 mm
12 VDC
670 CFM (19 m3/min)
2400 RPM
Ball
60 dBA
65 W
Auto Restart, Polarity Protection
Aluminum
Wire Leads - 2
OD254AP
Brand: Orion Fans
Current Type: DC
Diameter: 254 mm
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1.814 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
CNHTS:
8414599050
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99