OD172SAPL-48HB

Orion Fans
670-OD172SAPL-48HB
OD172SAPL-48HB

Mfr.:

Description:
DC Fans DC Fan, 172x150x38mm, 48VDC, 225CFM, 0.48A, 55dBA, 4000RPM, Dual Ball, Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1

Stock:
1 Can Ship Immediately
Factory Lead-Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$134.59 $134.59
$105.34 $1,053.40

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
RoHS:  
Axial
150 mm
38 mm
172 mm
48 VDC
225 CFM (6.4 m3/min)
4000 RPM
Ball
55 dBA
480 mW
Aluminum
Wire Leads
OD172SAPL
Brand: Orion Fans
Current Type: DC
Pressure Type: 18 mmAq
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 771.106 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590099
USHTS:
8414596590
TARIC:
8414592590
ECCN:
EAR99