OA80AP-11-1WB

Orion Fans
670-OA80AP111WB
OA80AP-11-1WB

Mfr.:

Description:
AC Fans Axial Fan, 80x80x38mm, 115VAC, 30CFM, 12W, 34.2dBA, 2800RPM, Ball, Wire, IP55

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 274

Stock:
274 Can Ship Immediately
Factory Lead-Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$37.61 $37.61
$30.17 $301.70
$29.12 $728.00
$25.65 $1,026.00

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
RoHS:  
Axial
80 mm
38 mm
80 mm
115 VAC
30 CFM (0.85 m3/min)
Ball
34.2 dBA
2800 RPM
12 W
Aluminum
Wire Leads
IP55
OA80AP
Brand: Orion Fans
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Type: AC
Life: 60000 Hour
Pressure Type: 0.21 in H2O
Product Type: AC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 39.690 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8414590091
CNHTS:
8414599050
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99