LFG92

Orion Fans
670-LFG92
LFG92

Mfr.:

Description:
Fan Accessories Snap-On Louvered Fan Guard Kit: 92mm Fan, Flame Resistant UL94V-0, UV Protection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 170

Stock:
170 Can Ship Immediately
Factory Lead-Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$12.65 $12.65
$10.47 $104.70
$9.62 $240.50
$9.03 $451.50
$8.43 $843.00
$8.17 $2,042.50
2,500 Quote

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: Fan Accessories
RoHS:  
Fan Guards and Filters
Guard
92 mm
92 mm
IP44, IP54
LFG92
Brand: Orion Fans
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 117.492 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8414909090
USHTS:
8414901080
KRHTS:
8414901000
TARIC:
8414900090
MXHTS:
8414901099
ECCN:
EAR99