C45-2DC-144P

Orion Fans
670-C45-2DC-144P
C45-2DC-144P

Mfr.:

Description:
Fan Accessories Fan Cord, 2-Head Daisy Chain, 45 Degree, 144 Inch Lead, NEMA 1-15 AC Plug Added

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 21

Stock:
21 Can Ship Immediately
Factory Lead-Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$12.63 $12.63
$10.45 $104.50
$9.61 $240.25
$8.99 $449.50
$8.40 $840.00
$8.14 $2,035.00

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: Fan Accessories
RoHS:  
Fan Cord Assemblies
Cord
12 ft
NEMA 1-15 Plug
45 Degree 2-Prong Plug
C45
Brand: Orion Fans
Cable Type: SPT-1, 2C, 18 AWG
Color: Black
Current Rating: 10 A
Material: Thermoplastic (TP)
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Voltage Rating: 125 VAC, 250 VAC
Wire Gauge: 18
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490090
CNHTS:
8414909090
USHTS:
8544499000
TARIC:
8544499190
ECCN:
EAR99