G4ODC5

Opto 22
94-G4ODC5

G4ODC5

Mfr.:

Description:
I/O Modules G4 DC Output 5-60 VDC, 5 VDC Logic

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 183

Stock:

183 Can Ship Immediately

Factory Lead-Time:

1 Week Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$57.97 $57.97
$57.22 $572.20
$55.75 $1,393.75
$55.42 $2,771.00

Product Attribute Attribute Value
Opto 22
Product Category: I/O Modules
RoHS:  
Digital Output Modules
12 mA
5 VDC to 60 VDC
3 A
Red
DC
Solder Pin
Brand: Opto 22
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Product Type: I/O Modules
Series: G4
Factory Pack Quantity: 1
Subcategory: I/O Modules