OP280

Optek / TT Electronics
828-OP280
OP280

Mfr.:

Description:
Infrared Emitters SMD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Infrared Emitters
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
890 nm
100 deg
20 mA
1.6 V
130 mW
- 25 C
+ 85 C
PLCC-2
Reel
Cut Tape
Brand: Optek / TT Electronics
Illumination Color: Infrared
Lens Shape: Flat Round
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 2000
Subcategory: Infrared Data Communications
Viewing Angle: 100 deg
Unit Weight: 61 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
CNHTS:
8541410000
USHTS:
8541410000
TARIC:
8541409090
MXHTS:
8541410100
ECCN:
EAR99