XP2U-001

Omron Electronics
653-XP2U-001
XP2U-001

Mfr.:

Description:
Test Sockets Test Socket USB Type C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 234

Stock:
234 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$228.16 $228.16
$225.79 $2,257.90
$213.06 $4,261.20
$212.94 $12,776.40
100 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Test Sockets
RoHS:  
250 mA, 1.25 A
Test Jack
1 Position
Brand: Omron Electronics
Height: 7 mm
Length: 19.3 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: + 5 C
Product: Test Sockets
Product Type: Test Sockets
Series: XP2U
Factory Pack Quantity: 20
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 20 VAC/DC
Width: 17.2 mm
Part # Aliases: XP2U001
Unit Weight: 3.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690090
CNHTS:
8536901100
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

XP2U Test Socket

Omron Electronics XP2U Test Socket is designed to test electronic devices with a USB Type-C™ I/O connector. Omron XP2U Test Socket allows the user to connect to the testing equipment by a one-touch connection to the USB Type-C connector. The XP2U is ideal for testing smartphones, handheld game consoles, digital cameras, headphones, notebook computers, and more.