XG5N-642-U

Omron Electronics
653-XG5N-642-U
XG5N-642-U

Mfr.:

Description:
Headers & Wire Housings CrimpSocket/Lock Set 2Row 64P 2PolarizeGd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7.70 $7.70
$6.12 $306.00
$4.91 $491.00
$4.62 $4,620.00
$4.59 $9,180.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
64 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Crimp
XG5N
Brand: Omron Electronics
Contact Type: Socket
Flammability Rating: UL 94 V-2
Housing Color: Black
Housing Gender: Female
Housing Material: Polybutylene Terephthalate (PBT)
Insulation Resistance: 1 GOhms
Latching Type: Lock Levers
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Part # Aliases: XG5N642U
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
CNHTS:
8538900000
USHTS:
8538906000
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99