G7L-1A-BUBJ-CB DC100

Omron Electronics
653-G7L1ABUBJCBDC100

G7L-1A-BUBJ-CB DC100

Mfr.:

Description:
General Purpose Relays 30A GP RY 1A SC REW PNL TEST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9

Stock:

9 Can Ship Immediately

Factory Lead-Time:

26 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$28.27 $28.27
$27.91 $279.10
$24.25 $485.00
$23.96 $1,437.60
$23.24 $2,324.00
$21.98 $5,714.80
$21.15 $10,575.00

Product Attribute Attribute Value
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Miniature
100 VDC
1 Form A (SPST-NO)
30 A
Screw
Panel Mount
250 VAC
Screw
Non-Latching
5.26 kOhms
19 mA
Silver Alloy (Ag)
G7L
50.5 mm
34.5 mm
49 mm
Brand: Omron Electronics
Product Type: General Purpose Relays
Factory Pack Quantity: 20
Subcategory: Relays
Part # Aliases: G7L1ABUBJCBDC100
Unit Weight: 100 g