G7EB-1A DC24

Omron Electronics
653-G7EB-1ADC24
G7EB-1A DC24

Mfr.:

Description:
General Purpose Relays High Power AC Relay HighTemp 480VAC 100A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 100

Stock:
100
Can Ship Immediately
On Order:
180
Expected 2026-05-15
Factory Lead-Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$53.76 $53.76
$50.62 $506.20
$50.33 $1,258.25
$50.29 $3,017.40
$43.07 $5,168.40
$41.89 $12,567.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
High Power
24 VDC
1 Form A (SPST-NO)
100 A
Quick Connect
PCB Mount
800 VAC
PC Pin
Non-Latching
206 Ohms
116.5 mA
Silver
G7EB
50 mm
36.7 mm
40.2 mm
Tray
Brand: Omron Electronics
Contact Rating: 100 A
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Switching Current: 100 A
Power Consumption: 575 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 60
Subcategory: Relays
Part # Aliases: G7EB1ADC24BYOMZ
Unit Weight: 100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
USHTS:
8536410050
ECCN:
EAR99

EV Residential V2H Charging Solutions

Omron Electronics features a range of electronic components for applications involving electric vehicle (EV) residential vehicle-to-home (V2H) charging. The increasing popularity of EVs means drivers need a convenient place to charge them, such as their homes. Omron V2H charging components are designed to provide manufacturers with the reliability and durability required for at-home charging solutions.

PV Inverter Solutions

Omron Electronics provides electronic components for applications in PV inverters. For PV inverters in residential environments, Omron offers relays that feature rapid shutdown systems, ground fault detection, DC disconnect, and DC discharge and inrush protection. Additionally, for PV inverters for industrial environments, there are relays for DC discharge, AC disconnect, and ground fault detection.

EV AC Charging Solutions

Omron Electronics offers electronic components for electric vehicle (EV) AC charging applications. With the increasing demand for EVs worldwide, the charging infrastructure is also expanding. This includes the number of EV charging stations in homes and cities. There is a growing trend to develop EV chargers with high-capacity output to achieve shorter charging times. Omron EV AC charging components are engineered with precision to help manufacturers reach that goal.

EV DC Fast Charging Solutions

Omron Electronics designs a wide array of electronic components for electric vehicle (EV) DC charging applications. DC fast chargers are installed at locations such as highway service areas and busy metro areas. These chargers provide drivers with quick charging for their EVs. Omron EV DC charging components offer reliability and precision to help manufacturers create EV chargers with short charging times.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G7EB 150A Carry PCB Power Relays

Omron Electronics G7EB PCB Power Relays are high-power and high-temperature relays with 480VAC and 150A maximum current switching capability. These relays reduce the necessity for complex temperature designs and heat transfer devices due to the low contact resistance compared to similar relays. The series offers 10kV high impulse withstand voltage and +85°C ambient temperature. Other features include SPST-NO (1a) contact form, double contact type, and RoHS compliance. Applications for Omron Electronics G7EB Power Relays include power conditioner inverters, industrial inverters, and uninterruptible power supplies (UPS).

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.