G6AK-234P-ST40-US-DC12

Omron Electronics
653-G6AK234PT40UD12
G6AK-234P-ST40-US-DC12

Mfr.:

Description:
Low Signal Relays - PCB LOW SIGNAL RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 26

Stock:
26 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$11.75 $11.75
$11.13 $111.30
$9.46 $236.50
$8.71 $871.00
$8.11 $2,027.50
$7.80 $3,900.00
$7.49 $7,490.00
$7.33 $18,325.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Low Signal Relays - PCB
RoHS:  
Low Profile Relays
Miniature
12 VDC
2 Form C (DPDT-NO, NC)
600 mA, 1 A, 2 A
3 A
2 A
30 mA
Dual Coil Latching
360 mW
Solder Pin
G6A
Brand: Omron Electronics
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 25
Subcategory: Relays
Part # Aliases: G6AK234PT40UD12 G6AK234PST40US12DC G6AK234PST40USDC12
Unit Weight: 3.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536410011
CNHTS:
8536411090
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

Low Signal Relay: G6A

Omron Electronics Low Signal Relay G6A is a low-profile design allows use in 12.70mm PC board rack.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.