G6A-274P-ST-US-DC12

Omron Electronics
653-G6A-274P-DC12
G6A-274P-ST-US-DC12

Mfr.:

Description:
Low Signal Relays - PCB ThruHole NonLatching DPDT 12VDC 200mW 2A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,933

Stock:
1,933
Can Ship Immediately
On Order:
3,278
Expected 2026-02-27
3,000
Expected 2026-07-10
Factory Lead-Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$8.80 $8.80
$8.35 $83.50
$8.15 $203.75
$6.11 $305.50
$6.09 $609.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Low Signal Relays - PCB
RoHS:  
Low Signal Relays
Miniature
12 VDC
2 Form C (DPDT-NO, NC)
600 mA, 1 A, 2 A
2 A
2 A
16.7 mA
Non-Latching
200 mW
Solder Pin
G6A
Brand: Omron Electronics
Mounting Style: Through Hole
Product Type: PCB Relays
Factory Pack Quantity: 500
Subcategory: Relays
Part # Aliases: G6A274PSTUSDC12
Unit Weight: 3.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536410011
CNHTS:
8536411090
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

Low Signal Relay: G6A

Omron Electronics Low Signal Relay G6A is a low-profile design allows use in 12.70mm PC board rack.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.