G2RL-1-H-DC5

Omron Electronics
653-G2RL1HDC5

G2RL-1-H-DC5

Mfr.:

Description:
General Purpose Relays Power PCB Relay SPDT 5VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 120

Stock:

120
Can Ship Immediately

On Order:

200
Expected 2025-10-30

Factory Lead-Time:

26
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.65 $6.65
$5.58 $55.80
$5.37 $268.50
$5.28 $528.00
$4.58 $916.00
$4.42 $2,210.00
$4.35 $4,350.00
$4.32 $10,800.00
5,000 Quote

Product Attribute Attribute Value
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Low Profile
5 VDC
1 Form C (SPDT-NO, NC)
10 A
Solder Pin
Through Hole
440 VAC, 300 VDC
Solder Pin
Non-Latching
100 Ohms
50 mA
Silver Alloy (Ag)
G2RL
29 mm
12.7 mm
15.7 mm
Tube
Brand: Omron Electronics
Compliance: UR, CSA, VDE
Contact Form: SPDT (1 Form C)
Maximum Switching Current: 10 A
Power Consumption: 250 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 100
Subcategory: Relays
Part # Aliases: G2RL-1-HDC5BYOMB G2RL1H5DC G2RL-1-HDC5 G2RL1HDC5BYOMB
Unit Weight: 17 g