B3W-9000-G1G

Omron Electronics
653-B3W-9000-G1G
B3W-9000-G1G

Mfr.:

Description:
Tactile Switches Illuminated Green LED and Cap

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 329

Stock:
329 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.80 $5.80
$4.26 $42.60
$3.89 $97.25
$3.72 $372.00
$3.53 $1,059.00
$3.19 $3,828.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Tactile Switches
RoHS:  
Illuminated
Green
LED
Through Hole
Straight
11 mm
Square
OFF - (ON)
1.6 N
50 mA
24 VDC
No
SPST
Solder Pin
White
Green
10 mm
10 mm
11 mm
B3W-9
1000000 Cycle
IP00
Brand: Omron Electronics
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 300
Subcategory: Switches
Travel: 0.25 mm
Part # Aliases: B3W9000G1G
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536509090
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99