B3SE-1002P

Omron Electronics
653-B3SE-1002P
B3SE-1002P

Mfr.:

Description:
Tactile Switches 6.2x7mm, 2mm Height Rubber Plunger

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 13,471

Stock:
13,471 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.792 $0.79
$0.651 $6.51
$0.634 $15.85
Full Reel (Order in multiples of 2000)
$0.634 $1,268.00

Alternative Packaging

Mfr. Part #:
Packaging:
Bulk
Availability:
In Stock
Price:
$1.05
Min:
1

Similar Product

Omron Electronics B3SE-1002
Omron Electronics
Tactile Switches 6.2x7mm, 2mm Height Rubber Plunger

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
0.5 mm
Plunger
OFF - (ON)
1.96 N
50 mA
12 VDC
No
SPST
Solder Pad
Blue
6 mm
6 mm
2 mm
B3SE
1000000 Cycle
IP67
Reel
Cut Tape
Brand: Omron Electronics
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 2000
Subcategory: Switches
Travel: 0.3 mm
Type: Ultra-Thin
Part # Aliases: B3SE1002P
Unit Weight: 512.108 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536509090
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99

B3SE Ultra-Thin Tactile Switches

Omron Electronics B3SE Ultra-Thin Tactile Switches are surface mount switches with sealed construction and an IP67 rating. The sealed construction of these switches provides high contact reliability in dusty environments. The B3SE switches feature 2mm height and silver-plated contact material. The series also offers the high durability of 1 million operations. Omron B3SE switches feature 6.2mm x 7mm x 2mm dimensions and operate within a -25°C to +70°C ambient operating temperature range. Typical applications include vending machines, security alarms, measuring devices, medical equipment, printers, copiers, and washing machines.