B3F-1006

Omron Electronics
653-B3F-1006
B3F-1006

Mfr.:

Description:
Tactile Switches Horizontal Flat 4.33 mm 4.9 N

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,537

Stock:
1,537
Can Ship Immediately
On Order:
3,000
Expected 2026-02-24
Factory Lead-Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.822 $0.82
$0.68 $6.80
$0.66 $16.50
$0.639 $63.90
$0.614 $153.50
$0.591 $295.50
Full Reel (Order in multiples of 1500)
$0.591 $886.50
$0.589 $1,767.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
Round
OFF - (ON)
5 N
50 mA
24 VDC
No
SPST
Solder Pin
Red
6 mm
6 mm
7.8 mm
B3F
50000 Cycle
Reel
Cut Tape
Brand: Omron Electronics
Contact Plating: Silver
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 1500
Subcategory: Switches
Part # Aliases: B3F1006
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Omron B3F Series Tactile Switches

Manufacturer has advised effective as of July 2010 production,
plunger materials will change for most of the B3F-1000 series,
with the following exceptions:

B3F-1060 : Effective as of production in January, 2011
B3F-1062 : Effective as of production in September, 2010

This measure was taken to improve heat resistance tolerance of
the plunger at current soldering conditions.

Note: neither soldering condition nor product specification
change.

Material of plunger before: PPO Resin
Material of plunger after: PBT Resin

Please check specifications to assure new part can be used in
application.

Affected Part Numbers
653-B3F-1000
653-B3F-1002
653-B3F-1002-G
653-B3F-1005
653-B3F-1006
653-B3F-1050
653-B3F-1052
653-B3F-1055
653-B3F-1060
653-B3F-1062
653-B3F-1100
653-B3F-1102
653-B3F-1102-G
653-B3F-1105
653-B3F-1150
653-B3F-1152
653-B3F-1155
653-B3F-3100
653-B3F-3102
653-B3F-3105
653-B3F-3150
653-B3F-3152
653-B3F-3155
653-B3F-6000
653-B3F-60023
653-B3F-60203
653-B3F-60223
653-B3F-61003
653-B3F-61023
653-B3F-6120

Please contact a Mouser Technical Sales Representative for
further information.



5-0810-28

This functionality requires JavaScript to be enabled.

CAHTS:
8536509090
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99

B3F Tactile Switches

Omron B3F Tactile Switches feature a positive click action plus a long mechanical/electrical life equal to that of a no-contact switch. Typical applications include audio, office and communications equipment, and TV's. The B3F Switches from Omron are available in taped radial, vertical, high-force, and gold-plated contact type models. The flux-tight base structure allows easy soldering onto a PC board..