B3F-1002-G
See Product Specifications
Mfr.:
Description:
Tactile Switches Flat w/out Grd Term 4.3 x 6.5mm 176g
In Stock: 362
-
Stock:
-
362 Can Ship ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead-Time:
-
26 Weeks Estimated factory production time for quantities greater than shown.
Pricing (CAD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $3.16 | $3.16 | |
| $2.81 | $28.10 | |
| $2.39 | $59.75 |
- CAHTS:
- 8536509090
- CNHTS:
- 8536500090
- USHTS:
- 8536509031
- JPHTS:
- 853650090
- KRHTS:
- 8536502000
- MXHTS:
- 8536509999
- BRHTS:
- 85365090
- ECCN:
- EAR99
Canada

Omron B3F Series Tactile Switches
Manufacturer has advised effective as of July 2010 production,
plunger materials will change for most of the B3F-1000 series,
with the following exceptions:
B3F-1060 : Effective as of production in January, 2011
B3F-1062 : Effective as of production in September, 2010
This measure was taken to improve heat resistance tolerance of
the plunger at current soldering conditions.
Note: neither soldering condition nor product specification
change.
Material of plunger before: PPO Resin
Material of plunger after: PBT Resin
Please check specifications to assure new part can be used in
application.
Affected Part Numbers
653-B3F-1000
653-B3F-1002
653-B3F-1002-G
653-B3F-1005
653-B3F-1006
653-B3F-1050
653-B3F-1052
653-B3F-1055
653-B3F-1060
653-B3F-1062
653-B3F-1100
653-B3F-1102
653-B3F-1102-G
653-B3F-1105
653-B3F-1150
653-B3F-1152
653-B3F-1155
653-B3F-3100
653-B3F-3102
653-B3F-3105
653-B3F-3150
653-B3F-3152
653-B3F-3155
653-B3F-6000
653-B3F-60023
653-B3F-60203
653-B3F-60223
653-B3F-61003
653-B3F-61023
653-B3F-6120
Please contact a Mouser Technical Sales Representative for
further information.
5-0810-28