B3F-1000S

Omron Electronics
653-B3F-1000-S
B3F-1000S

Mfr.:

Description:
Tactile Switches 6x6 Flat 4.3mm Btn Force 100g w/o Grd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 152

Stock:
152 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.961 $0.96
$0.831 $8.31
$0.818 $73.62
$0.677 $182.79
$0.648 $349.92
$0.62 $669.60
$0.583 $1,469.16
$0.563 $2,837.52

Alternative Packaging

Mfr. Part #:
Packaging:
Availability:
In Stock
Price:
$0.37
Min:
1

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
Through Hole
Straight
Round
OFF - (ON)
1 N
50 mA
24 VDC
No
SPST
Solder Pin
White
6 mm
6 mm
4.3 mm
B3F
1000000 Cycle
Tube
Brand: Omron Electronics
Contact Plating: Gold
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Tactile Switches
Factory Pack Quantity: 90
Subcategory: Switches
Travel: 0.25 mm
Part # Aliases: B3F1000S
Unit Weight: 250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536509090
CNHTS:
8536500090
USHTS:
8536509031
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

B3F Tactile Switches

Omron B3F Tactile Switches feature a positive click action plus a long mechanical/electrical life equal to that of a no-contact switch. Typical applications include audio, office and communications equipment, and TV's. The B3F Switches from Omron are available in taped radial, vertical, high-force, and gold-plated contact type models. The flux-tight base structure allows easy soldering onto a PC board..