B32-1350

Omron Electronics
653-B32-1350
B32-1350

Mfr.:

Description:
Switch Bezels / Switch Caps Green 12x12 mm Key Top

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,217

Stock:
2,217 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.574 $0.57
$0.567 $5.67
$0.519 $12.98
$0.488 $122.00
$0.477 $238.50
$0.369 $369.00
$0.355 $710.00

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
Button
Tactile Switches, Key Top
B3F, B3FS, B3W Series
Green
B32
Bulk
Brand: Omron Electronics
Height: 5.5 mm
Length: 12 mm
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1000
Subcategory: Switch Accessories
Width: 12 mm
Part # Aliases: B321350
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8538903900
CNHTS:
3926909090
USHTS:
8538908180
JPHTS:
392690029
TARIC:
8538909999
ECCN:
EAR99