B32-1040

Omron Electronics
653-B32-1040
B32-1040

Mfr.:

Description:
Switch Bezels / Switch Caps BLUE 4X4 B3F KEYCAP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,970

Stock:
2,970 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.388 $0.39
$0.343 $3.43

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Switch Bezels / Switch Caps
RoHS:  
Cap
Tactile Switches, Key Top
B3F, B3FS, B3W Series
Blue
B32
Brand: Omron Electronics
Features: Dustproof construction ensures highly reliable performance at low voltage and very small
Height: 4 mm
Length: 4 mm
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1000
Subcategory: Switch Accessories
Width: 2.5 mm
Part # Aliases: B321040
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8538903900
CNHTS:
8538900000
USHTS:
8538908180
JPHTS:
392690029
TARIC:
8536508099
ECCN:
EAR99