S8FSG05024CD

Omron Automation and Safety
653-S8FSG05024CD
S8FSG05024CD

Mfr.:

Description:
Power Supplies - DIN Rail Mount PS 50W 24V 2.2A DIN mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 311

Stock:
311 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$95.45 $95.45
500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Power Supplies - DIN Rail Mount
REACH - SVHC:
1-Phase / Single Phase
50 W
85 VAC to 264 VAC, 80 VDC to 370 VDC
1 Output
24 VDC
2.2 A
Industrial
137 mm (5.394 in)
42.2 mm (1.661 in)
97 mm (3.819 in)
S8FS-G
Brand: Omron Automation and Safety
Dimensions: 137 mm x 97 mm x 42.2 mm
Isolation Voltage: 3 kV
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 1
Subcategory: AC-DC Power Supply
Part # Aliases: S8FS-G05024CD
Unit Weight: 523.270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99