MY2N-D2-GS-R DC24

Omron Automation and Safety
653-MY2N-D2-GS-RDC24

MY2N-D2-GS-R DC24

Mfr.:

Description:
General Purpose Relays

Lifecycle:
New Product: New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

4 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$40.26 $40.26
$29.78 $297.80
$28.21 $705.25
$26.66 $1,333.00
$25.09 $2,509.00
$23.52 $5,880.00
$21.94 $10,970.00
1,000 Quote

Product Attribute Attribute Value
Omron
Product Category: General Purpose Relays
24 VDC
2 Form C (DPDT-NO, NC)
10 A
Plug In
125 VDC, 250 VAC
Plug In
Non-Latching
636 Ohms
37.7 mA
Silver (Ag)
MY-GS
28 mm
36 mm
Brand: Omron Automation and Safety
Power Consumption: 900 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: MY2ND2GSRDC24