MY2-02-DC24

Omron Automation and Safety
653-MY2-02DC24
MY2-02-DC24

Mfr.:

Description:
General Purpose Relays RELAY DPDT 24VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 15

Stock:
15
Can Ship Immediately
On Order:
224
Expected 2026-04-10
Factory Lead-Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$20.00 $20.00
$15.41 $154.10
$13.27 $3,317.50
$13.22 $6,610.00
$12.77 $12,770.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Miniature
24 VDC
2 Form C (DPDT-NO, NC)
5 A
Solder Pin
Through Hole
250 VAC, 125 VDC
Solder Pin
Non-Latching
650 Ohms
36.9 mA
Silver (Ag)
MY
28 mm
21.5 mm
36 mm
Brand: Omron Automation and Safety
Power Consumption: 900 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: MY202DC24NC MY202DC24NC 1536210 MY202DC24
Unit Weight: 35 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536410011
CNHTS:
8536490090
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99

MY Miniature Power Relays

Omron MY Miniature Power Relays are versatile, multi-featured, and miniature power relays designed for sequence control and power switching applications. These relays feature latching levers for easier circuit checking and are available in various colors of coil tape for AC and DC models. The MY miniature power relays have an operating temperature range of -55°C to +70°C and are UL/CSA and VDE certified.

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.