MM2XP DC24

Omron Automation and Safety
653-MM2XPDC24
MM2XP DC24

Mfr.:

Description:
General Purpose Relays RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3

Stock:
3 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$197.08 $197.08
$171.66 $1,716.60
$165.31 $4,132.75
$160.40 $8,020.00
$157.58 $15,758.00
300 Quote

Product Attribute Attribute Value Select Attribute
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
DC Switching
24 VDC
2 Form C (DPDT-NO, NC)
7.5 A
Plug In
Panel Mount
250 VAC, 250 VDC
Plug In
Non-Latching
275 Ohms
87 mA
Silver (Ag)
MMK
59.5 mm
47.5 mm
73 mm
Brand: Omron Automation and Safety
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Power Consumption: 2.1 W
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: MM2XPDC24NC MM2XPDC24
Unit Weight: 225 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536410011
CNHTS:
8536490090
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536411090
BRHTS:
85364100
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.

G6B Power PCB Relays

Omron G6C PCB Relays have low-power consumption and meets FCC Part 68 requirements.