LY3F-AC240

Omron Automation and Safety
653-LY3F-AC240

LY3F-AC240

Mfr.:

Description:
General Purpose Relays GP RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead-Time:

21 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$35.23 $35.23
$27.43 $274.30
$26.06 $521.20
$24.69 $1,481.40
$23.32 $2,332.00
$21.26 $4,252.00
$19.89 $11,934.00
1,000 Quote

Product Attribute Attribute Value
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Standard
240 VAC
3 Form C (3PDT-NO, NC)
10 A
Screw
SMD/SMT
250 VAC, 125 VDC
Screw
Non-Latching
10.4 kOhms
9.4 mA
Silver Alloy (Ag)
LY
43.94 mm
32 mm
35.56 mm
Brand: Omron Automation and Safety
Contact Form: 3PDT (3 Form C)
Power Consumption: 2 VA
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: LY3FAC240
Unit Weight: 50 g