LY2I4N AC24

Omron Automation and Safety
653-LY2I4NAC24

LY2I4N AC24

Mfr.:

Description:
General Purpose Relays PLUG-IN DPDT 24VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 6

Stock:

6 Can Ship Immediately
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$35.23 $35.23
$27.43 $274.30
$26.06 $651.50
$24.69 $1,234.50
$23.32 $2,332.00
$21.26 $5,315.00
$19.89 $9,945.00
1,000 Quote

Product Attribute Attribute Value
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Bi-Power Relay
24 VAC
2 Form C (DPDT-NO, NC)
10 A
Solder Pin
Through Hole
250 VAC, 125 VDC
Solder Pin
Non-Latching
180 Ohms
53.8 mA
Silver Alloy (Ag)
LY
28 mm
21.5 mm
53 mm
Brand: Omron Automation and Safety
Contact Form: DPDT (2 Form C)
Power Consumption: 1.2 VA
Product Type: General Purpose Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: LY2I4NAC24
Unit Weight: 40 g