LY2-T130 DC24

Omron Automation and Safety
653-LY2-T130DC24

LY2-T130 DC24

Mfr.:

Description:
General Purpose Relays GENERAL PURPOSE RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 25

Stock:

25 Can Ship Immediately
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (CAD)

Qty. Unit Price
Ext. Price
$21.72 $21.72
$20.02 $200.20
$17.95 $448.75
$17.93 $896.50
$17.49 $1,749.00
$16.68 $4,170.00
$16.39 $8,195.00
$16.12 $16,120.00
2,500 Quote

Product Attribute Attribute Value
Omron
Product Category: General Purpose Relays
RoHS:  
Power Relays
Standard
24 VDC
2 Form C (DPDT-NO, NC)
10 A
Solder Pin
Through Hole
250 VAC, 125 VDC
Solder Pin
Non-Latching
650 Ohms
36.9 mA
Silver Alloy (Ag)
LY
27.94 mm
21.59 mm
36.06 mm
Brand: Omron Automation and Safety
Contact Form: DPDT (2 Form C)
Power Consumption: 900 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Part # Aliases: LY2T130DC24
Unit Weight: 40 g