K8AK-PW2 380/480VAC

Omron Automation and Safety
653-K8AKPW2380480VAC
K8AK-PW2 380/480VAC

Mfr.:

Description:
Industrial Relays 3-phase Voltage Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12

Stock:
12 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$255.56 $255.56
$230.33 $2,303.30
$226.59 $11,329.50

Product Attribute Attribute Value Select Attribute
Omron
Product Category: Industrial Relays
RoHS:  
DIN Rail Mount
Industrial Relays
Voltage Monitoring Relay
Screw
1 Form C (SPDT-NO, NC)
5 A
Screw
Non-Latching
480 VAC
20 MOhms
250 VAC, 30 VDC
IP20
K8AK
100 mm
22.5 mm
90 mm
Brand: Omron Automation and Safety
Current Rating: 5 A
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Part # Aliases: K8AKPW2380480VAC
Unit Weight: 150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536490010
USHTS:
8536490050
JPHTS:
853649000
KRHTS:
8536490000
TARIC:
8536490099
BRHTS:
85364900
ECCN:
EAR99

Relays

Relays from Omron Electronics include PCB power relays, DC power relays, signal relays, solid-state relays, and automotive relays. Omron Electronics Relays support a wide range of capacities and applications.